EA EVALeDIP160B

Display Visions
790-EVALEDIP160B
EA EVALeDIP160B

Mfr.:

Description:
Display Development Tools StrEval Kit Blue-Wht w/ Intf Exp and CD

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 5   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$224.37 $1,121.85

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: Display Development Tools
RoHS:  
Development Tools
EA eDIP128B-6ATP
3.3 V to 5 V
USB
Bulk
Brand: Display Visions
Description/Function: Evaluation Board
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: VALEDIP160B
Unit Weight: 572.110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531200010
CNHTS:
8531200000
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

Evaluation Boards for eDIP Displays

DISPLAY VISIONS Evaluation Boards for eDIP Displays shorten development time and cost when designing applications based on EA eDIP Intelligent Graphic and TFT Display Modules. The Evaluation Boards feature a USB interface allowing direct connection to a PC. The Evaluation Boards can be power by USB or an external 3.3V to 5.V power supply. Potentiometers allow control of the analog inputs, DIP switches allow data rate and address adjustments, and LEDs are provided to indicate status and data transfer.