DFR0834

DFRobot
426-DFR0834
DFR0834

Mfr.:

Description:
Display Development Tools OpenMV Cam LCD Shield

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$34.54 $34.54

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Display Development Tools
RoHS:  
Brand: DFRobot
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99

DFR0834 OpenMV Cam LCD Shield

DFRobot DFR0834 OpenMV Cam LCD Shield allows OpenMV cam to display what it sees on the go without connecting to the computer. This LCD shield is an LCD expansion board customized for OpenMV cam. The expansion board features a TFT LCD display with RGB color lights and a controllable backlight that displays the picture captured by the OpenMV cam. This expansion board is stored at -30°C to 80°C temperature range and operates at -20°C to the 70°C operating temperature range.