WRL-11812

SparkFun
474-WRL-11812
WRL-11812

Mfr.:

Description:
Zigbee Development Tools - 802.15.4 XBee Explorer USB Explorer USB

In Stock: 222

Stock:
222 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$47.02 $47.02

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Zigbee Development Tools - 802.15.4
RoHS:  
XBee
Brand: SparkFun
Product Type: Zigbee Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XBee Adapter Shields

SparkFun XBee Adapter Shields help connect the XBee module to the computer and access the serial and programming pins of the DIGI XBee line. These boards also include the XBee shield, which provides an easy way to add wireless capability to Arduino projects. The XBee Explorer dongle can be plugged directly into the USB port, and the device acts as a gateway between the computer and the XBee. The XBee Explorer USB and the XBee Explorer serial provide direct access to the serial and programming pins on the XBee unit. The XBee Explorer USB is a USB-to-Serial base unit, while the XBee Explorer serial is an RS232-to-Serial base unit for the XBee.

XBee Explorer USB

SparkFun XBee Explorer USB is designed as a USB-to-Serial base unit for the Digi XBee line. This unit works with all XBee modules that include Series 1 and Series 2.5, standard and pro versions. The XBee unit is plugged into the XBee Explorer, and a mini USB cable is attached for direct access to the serial and programming pins of the XBee. This Explorer USB board uses an FT231X USB-to-Serial converter that translates data between the computer and the XBee. The XBee Explorer USB offers a reset button, a voltage regulator for the power supply, and four LEDs (RX, TX, RSSI, and power indicator) to help debug the XBee. This board breaks out each of the XBee’s I/O pins to a pair of breadboard-compatible headers.