QPF4617EVB

Qorvo
772-QPF4617EVB
QPF4617EVB

Mfr.:

Description:
RF Development Tools WiFi 6E, 6 GHz, High Power, Non-Linear F

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$287.81 $287.81

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Front End
QPF4617
6 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Wi-Fi 6E Non-Linear Front End Module
Operating Supply Voltage: 5 V
Packaging: Bag
Product Type: RF Development Tools
Protocol - WiFi - 802.11: WiFi
Series: QPF4617
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

QPF4617 Evaluation Board

Qorvo QPF4617 Evaluation Board evaluates the QPF4617 Wi-Fi® 6E Non-Linear Front-End Modules. The Qorvo QPF4617 is designed for Wi-Fi 6E (802.11ax) systems. The modules are designed to operate in conjunction with DPD correction. The small form factor and integrated matching minimize the layout area in applications.