QPC2511EVB03

Qorvo
772-QPC2511EVB03
QPC2511EVB03

Mfr.:

Description:
RF Development Tools 2-11 GHz 30 W GaN SP3T Switch

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,435.23 $1,435.23

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Switch
QPC2511
2 GHz to 11 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bag
Product Type: RF Development Tools
Series: QPC2511
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPC2511
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPC2511 Evaluation Board

Qorvo QPC2511 Evaluation Board is a demonstration and development platform for the QPC2511 30W GaN SP3T Switch. The QPC2511 is a Single-Pole Triple-Throw switch fabricated on a proprietary QGaN15 0.15µm GaN on SiC production process. The throws are specifically designed for high frequency and RF power (30W) S-band and X-band transmission linear power handling. The remaining throw is a wide-band (≥11GHz) low-pass receive path that can operate linearly up to 10W. The QPC2511 maintains low insertion loss (approximately 1.5dB in X-band) and 20dB isolation, making it ideal for high frequency and RF power switching applications across defense and commercial platforms.