746

Adafruit
485-746
746

Mfr.:

Description:
GNSS / GPS Development Tools Ultimate GPS Breakout

In Stock: 824

Stock:
824 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$45.97 $45.97

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: GNSS / GPS Development Tools
RoHS:  
Breakout Boards
MTK3339
1.575 GHz
5 V
GPS
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HK
Description/Function: Built around the MTK3339 chipset, a no-nonsense, high-quality GPS module
Dimensions: 35 mm x 25.5 mm x 6.5 mm
For Use With: MTK3339
Operating Supply Current: 20 mA
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 8.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Adafruit 485-746 GNSS / GPS Development Tools
Chipset has changed from MTK3339 to MTK3333. The behavior
and firmware will be identical, but the original MTK3339
has been discontinued during the silicon/part shortage.
Please contact a Mouser Technical Sales Representative for
further information.

GPS Development Tools
485-746

5-0924-1

CNHTS:
8543709990
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994