2746

Adafruit
485-2746
2746

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Adafruit Bluefruit LE Shield - Bluetooth LE for Arduino

In Stock: 12

Stock:
12 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$30.62 $30.62

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Bluetooth
Brand: Adafruit
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Bluefruit
Unit Weight: 15.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471602000
MXHTS:
8471600499
ECCN:
EAR99

2746 Bluefruit LE Shield

Adafruit 2746 Bluefruit LE Shield makes it easy to add BLUETOOTH® Low Energy (BLE) connectivity to any Arduino-based design. The Bluefruit LE Shield connects to the Arduino or a compatible microcontroller board using the hardware SPI-interface (MISO, MOSI, SCK) plus a chip select-line, interrupt-line, and reset. The Bluefruit acts as a data pipe that can transparently transmit back and forth from the iOS or Android device. The Bluefruit LE Shield features Arm® Cortex® M0 core running at 16MHz, with 256KB Flash memory, 32KB SRAM, and an easy AT command set.

Shields for Arduino

Adafruit Shields for Arduino are turnkey solutions for adding additional functionality to any Arduino-based project. Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. These prototyping platforms are intended for artists, designers, beginners, hobbyists, and anyone interested in creating interactive objects or environments. The shields are Arduino compatible and perfect for use with any Arduino Uno, Leonardo, or Mega. The Shields for Arduino pack a surprising amount of technology into a compact form factor and are user-friendly.