STEVAL-IDB010V1

STMicroelectronics
511-STEVAL-IDB010V1
STEVAL-IDB010V1

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Evaluation platform based on the BlueNRG-LP system-on-chip

In Stock: 23

Stock:
23 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 23 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$135.69 $135.69

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Boards
64 MHz
Bluetooth
Brand: STMicroelectronics
For Use With: Bluetooth Low Energy Applications
Packaging: Bulk
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
ECCN:
5A992.C

STEVAL-IDB010V1 Evaluation Platform

STMicroelectronics STEVAL-IDB010V1 Evaluation Platform is designed to develop and test Bluetooth® Low Energy applications. The platform uses the low-power BlueNRG-LP system-on-chip, with inertial and environmental MEMS sensors. It also has a digital MEMS microphone, various interface buttons, and LEDs. The BlueNRG-LP features a 64MHz, 32-bit Arm® Cortex®-M0+ core, 256kB programmable flash memory, and 64kB SRAM.