103020213

Seeed Studio
713-103020213
103020213

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 30

Stock:
30 Can Ship Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.20 $15.20

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Tools
nRF52840
2.4 GHz
800 mV to 4 V
Bluetooth
Antenna Connector Type: PCB
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 58 mm x 54 mm x 17 mm
For Use With: nRF52832-MDK, nRF52840-MDK
Interface Type: Audio, Camera, Ethernet, HDMI, I2C, PCIe, SD, SPI
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 5.0
Unit Weight: 45.467 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
CNHTS:
8543909000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

nRF52840-MDK Base Dock

Seeed Studio nRF52840-MDK Base Dock allows rapid building of Internet of Things (IoT) application platforms and works as an ideal add-on with nRF52840 Micro Development Kit (MDK). This Seeed Studio base dock is Grove compatible and facilitates easy and quick connection with sensors through four Grove connectors. The nRF52840-MDK base dock offers an AA battery power supply with an integrated step-up converter and features an NFC tag-A PCB antenna. This base dock offers battery-level sensing, over-current protection, low power consumption, and a power button with a latching circuit.