DVK-BT740-SC

Ezurio
239-DVK-BT740-SC
DVK-BT740-SC

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Class 1 BT Dev Kit 2.1 u.FL connector

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$162.66 $162.66
$149.45 $1,494.50

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Kits
BT740-SC
2.44 GHz
3.3 V to 5 V
Bluetooth
Antenna Connector Type: U.FL
Brand: Ezurio
Description/Function: Development board and software tools
Dimensions: 28.71 mm x 15.29 mm x 3 mm
For Use With: BT740-SC
Interface Type: UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Bluetooth Development Tools
Series: DVK-BT740
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C