DA16200MOD-DEVKT

Renesas / Dialog
724-DA16200MOD-DEVKT
DA16200MOD-DEVKT

Mfr.:

Description:
WiFi Development Tools - 802.11 Wi-Fi Evaluation kit for DA16200 family: Includes PCB and cables; Primary usage is SW application development

In Stock: 16

Stock:
16 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$137.80 $137.80

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: WiFi Development Tools - 802.11
RoHS:  
Development Kits
DA16200
802.11 b/g/n
2.4 GHz
WiFi
Bulk
Brand: Renesas / Dialog
Interface Type: GPIO, I2C, JTAG, SPI, UART
Product Type: WiFi Development Tools
Series: DA16200
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 304.078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

DA16200x Evaluation Kits

Renesas / Dialog DA16200x Evaluation Kits evaluate DA16200 modules that deliver long battery life and low power consumption. These evaluation kits operate at -40°C to 80°C temperature range and 2.1V to 3.6V supply voltage range. Typical applications include thermostats, door locks, security cameras, temperature sensors, smoke detectors, other wireless sensors, garage door openers, asset trackers, home automation, commercial, industrial, and residential.