DA14695-00HQDEVKT-RANG

Renesas / Dialog
724-DA146950HQDKRANG
DA14695-00HQDEVKT-RANG

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Bluetooth Low Energy DA14695 Wireless Ranging Development Kit

In Stock: 17

Stock:
17 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$418.69 $418.69

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Kits
DA14695
Brand: Renesas / Dialog
For Use With: Power Measurement and SW Development
Interface Type: USB
Moisture Sensitive: Yes
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: DA1469
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartBond
Unit Weight: 495.015 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

SmartBond™ Wireless Ranging SDK

Renesas / Dialog SmartBond™ Wireless Ranging SDK uses the DA1469x family of BLUETOOTH® LE SoCs with highly accurate and reliable distance measurement capabilities. The WiRa SDK uses radar-like implementation to enhance distance measurement for connected devices greatly. This amounts to +/- 0.5 meters in typical situations. The result is a solution with 10x the accuracy of competing RSSI-based localization options.