EV2HMC1122LP4M

Analog Devices
584-EV2HMC1122LP4M
EV2HMC1122LP4M

Mfr.:

Description:
RF Development Tools 0.1 GHz to 6.0 GHz, 0.5 dB LSB, 6-Bit, Silicon Digital Attenuator

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$444.00 $444.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
Attenuator
HMC1122
100 MHz to 6 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: Serial
Operating Supply Voltage: 3.3 V to 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC1122
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 95.256 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

HMC1122 Evaluation Board

Analog Devices Inc. HMC1122 Evaluation Board evaluates the features and capabilities of HMC1122 6-Bit Digital Step Attenuators. The HMC1122 evaluation board is constructed using a 4-layer material with a copper thickness of 0.7mil on each layer. A dielectric material separates each copper layer. The middle and bottom dielectric materials are composed of FR-4. The board's construction yields mechanical strength and overall board thickness of approximately 62mil. Analog Devices Inc. HMC1122 Evaluation Board design allows SMA connectors to be slipped in at the board edges.