EV2HMC1119LP4M

Analog Devices
584-EV2HMC1119LP4M
EV2HMC1119LP4M

Mfr.:

Description:
RF Development Tools EVALUATION PCB ASSEMBLY

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$444.00 $444.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
Attenuator
HMC1119
100 MHz to 6 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: Serial
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V to 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC1119
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 34.712 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
CNHTS:
8543709990
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

AEM SolidMatrix® HA1206 High-Current Chip Fuse

AEM´s SolidMatrix® HA1206 family is the most complete line of 1206 size, high-current chip fuse on the market. Constructed as a multilayer monolithic structure, the 1206 size high-current chip fuse is ideal for applications with high power consumption requirements and size limits. The chip fuse features current ratings from 10A to 20A, a small package size, and superior arc suppression. Applications include servers, storage systems, notebooks, telecom, power supplies, and more.