EV1HMC7992LP3D

Analog Devices
584-EV1HMC7992LP3D
EV1HMC7992LP3D

Mfr.:

Description:
RF Development Tools EVALUATION BOARD ASSEMBLY

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$444.00 $444.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Switch
HMC7992
100 MHz to 6 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 3.3 V to 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC7992
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 122.472 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-HMC7992 Evaluation Board

Analog Devices Inc. EVAL-HMC7992 Evaluation Board helps designers become familiar with the features of the HMC7992 SP4T switches. This evaluation board includes the HMC7992LP3DE SP4T switch and is developed using RF circuit design techniques. The Analog Devices Inc. HMC7992 switches provide high isolation of 45dB and a low insertion loss of 0.6dB at 2GHz.