ADRF5019-EVALZ

Analog Devices
584-ADRF5019-EVALZ
ADRF5019-EVALZ

Mfr.:

Description:
RF Development Tools ADRF5019 Eval Board

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$444.00 $444.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Kits
RF Switch
ADRF5019
100 MHz to 13 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: ADRF5019 RF Switch
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADRF5019 Evaluation Board

Analog Devices Inc. EVAL-ADRF5019 Evaluation Board is a platform for evaluating the performance of the ADRF5019 100MHz to 13GHz, single-pole double-throw (SPDT) switch manufactured in a silicon process. This connectorized board is assembled with the ADRF5019 device and the ADRF5019 application circuitry. All components are located on the primary side of the Analog Devices EVAL-ADRF5019 Evaluation Board.