ADPA7006-EVALZ

Analog Devices
584-ADPA7006-EVALZ
ADPA7006-EVALZ

Mfr.:

Description:
RF Development Tools val ADPA7006

This product may require additional documentation to export from the United States.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,546.93 $1,546.93

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
RF Amplifier
ADPA7006
18 GHz to 44 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
3A001.b.4.e.1

ADPA7006-EVALZ Amplifier Evaluation Board

Analog Devices ADPA7006-EVALZ Amplifier Evaluation Board consists of a 2-layer printed circuit board (PCB) fabricated from a 10 mil thick, Rogers 4350B, copper-clad mounted to an aluminum heat sink. The heat sink provides thermal relief to the device as well as mechanical support to the PCB. Mounting holes on the heat sink allow attachment to larger heat sinks for improved thermal management.