4481

Adafruit
485-4481
4481

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Adafruit ItsyBitsy nRF52840 Express - Bluetooth LE

In Stock: 5

Stock:
5
Can Ship Immediately
On Order:
76
Expected 2026-03-05
72
Expected 2026-05-13
Factory Lead-Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$30.62 $30.62

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Boards
nRF52840
2.4 GHz
Bluetooth
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 36 mm x 17.6 mm x 5.3 mm
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ItsyBitsy nRF52840 Express Breakout Board

Adafruit ItsyBitsy nRF52840 Express Breakout Board features the Nordic nRF52840 Bluetooth LE processor. The breakout board is a small and powerful, with a fast nRF52840 Cortex M4 processor running at 64MHz and 1MB of Flash. The breakout board is perfect when a user wants something very compact, with a lot of memory and Bluetooth LE support. ItsyBitsy nRF52840 Express is the best option for tiny wireless connectivity, and it can act as both a BLE central and peripheral. The board has support in both Arduino and CircuitPython. The ItsyBitsy nRF52840 Express is only 1.4" long by 0.7" wide but has six power pins and 21 digital GPIO pins (six pins can be analog in). The breakout board has the same chip as the Feather nRF52840, but it is extremely small. It includes 2MB of QSPI Flash built-in, for data logging, file storage, or CircuitPython code.