VSC8584EV

Microchip Technology
579-VSC8584EV
VSC8584EV

Mfr.:

Description:
Ethernet Development Tools VSC8584 Evaluation Board

This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet Development Tools
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
Ethernet Transceiver
VSC8584
I2C
5 V
Brand: Microchip Technology
Product Type: Ethernet Development Tools
Series: VSC8584
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473305100
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

VSC8584EV Evaluation Board

Microchip Technology VSC8584EV Evaluation Board provides a way to evaluate the VSC8584 device in multiple configurations. This evaluation board provides four RJ-45 connectors for copper media interfaces, and the MAC interface is accessible via SMA connectors. The VSC8584EV evaluation board offers four SFP cages to evaluate fiber media interconnects. This evaluation board uses a Zarlink device to synthesize a 125MHz reference clock signal from a 20MHz crystal, serving as the REFCLK input.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4,007.91 $4,007.91