G4EB2

Opto 22
94-G4EB2
G4EB2

Mfr.:

Description:
Ethernet Development Tools Ethernet I/O Upgrade for B4 Brain

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,391.08 $1,391.08

Product Attribute Attribute Value Select Attribute
Opto 22
Product Category: Ethernet Development Tools
RoHS:  
Development Boards
Ethernet Module
Brand: Opto 22
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 0 C
Product Type: Ethernet Development Tools
Series: G4
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160

G4 I/O Family

Opto 22 G4 I/O Family offers I/O modules with an LED status indicator on the top of the module and a more compact footprint than the previous G1 I/O modules. The G4 product lineup includes not only discrete and analog I/O modules but also controllers, battery packs, fuse clips, tools, and accessories. The discrete I/O modules can switch up to 3A per channel, and each module is individually fused. The analog I/O modules provide complete electrical channel-to-channel isolation, which eliminates troublesome ground loop problems. The Opto 22 G4 products are guaranteed for life and are suitable for new installations, legacy Optomux and mistic systems, Raspberry Pi, and more.