EVB-MEC1428MECC

Microchip Technology
579-EVB-MEC1428MECC
EVB-MEC1428MECC

Mfr.:

Description:
Ethernet Development Tools MEC1428 MECC Board

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$453.55 $453.55

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Boards
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: MEC1428 MECC board
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
5A992.C

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

EVB-MEC1428MECC Evaluation Board

Microchip Technology EVB-MEC1428MECC Evaluation Board is designed to support the development of BIOS, drivers, and firmware for the MEC1428 Embedded Controller. The MEC1428 is a highly-configurable, mixed-signal, advanced I/O controller ideal for use in Notebook and Tablet computer applications. The MEC1428 adds a high level of design functionality for computing engineers by adding Slave Attached Flash (SAF), which is an optimal solution for USB Type-C™ power delivery. The MEC1428 Controller is pin and register compatible with the MEC140X and MEC141X Controller families, allowing designers to add eSPI and additional features and increase design flexibility. The MEC1428 retains eSPI Master Attached Flash (MAF) capability.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.