GPS-19984

SparkFun
474-GPS-19984
GPS-19984

Mfr.:

Description:
GNSS / GPS Development Tools SparkFun RTK Facet

In Stock: 11

Stock:
11 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,335.45 $1,335.45

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: GNSS / GPS Development Tools
RoHS:  
Breakout Boards
ZED-F9P
I2C
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910040
TARIC:
8526918090
ECCN:
EAR99

GPS-19984 RTK Facet

SparkFun GPS-19984 RTK Facet is designed for high-precision geolocation and surveying. RTK Facet is one of the fastest ways to take centimeter-grade measurements. Under the hood of the RTK Facet is an ESP32 WROOM. This ESP32 WROOM is connected to a ZED-F9P as well as some peripheral hardware (LiPo fuel gauge, and microSD). Under the dome of RTK Facet is a surveyor-grade L1/L2 antenna and the same elements are found within the GNSS Multi-Band L1/L2 surveying antenna. The RTK Facet works with common GIS software including SW Maps, SurvPC, Field Genius, and any GIS software that supports NMEA over Bluetooth®. The GPS-19984 RTK Facet features a GNSS receiver ZED-F9P and Bluetooth® transceiver ESP32 WROOM.