STEVAL-IDB013V1

STMicroelectronics
511-STEVAL-IDB013V1
STEVAL-IDB013V1

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Evaluation platform based on BlueNRG-LPS system-on-chip

In Stock: 40

Stock:
40 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$133.69 $133.69

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Boards
BlueNRG-332VC
Brand: STMicroelectronics
For Use With: Wireless Connectivity
Interface Type: SPI
Packaging: Bulk
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 23.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
5A992.C

STEVAL-IDB013V1 Evaluation Platform

STMicroelectronics STEVAL-IDB013V1 Evaluation Platform designed to develop and test BLUETOOTH® low energy applications. This platform uses low-power BlueNRG-LPS system-on-chip with environmental MEMS sensors, inertial, digital MEMS microphone, and various interface buttons and LEDs. This BlueNRG-LPS is compliant with the BLUETOOTH® low energy specification, supporting slave, simultaneous master and slave roles, master, 2Mbps, extended advertising, and scanning. The communication with three power options (USB only, battery only, external power supply) and a PC allows complex application development and testing flexibility. This BlueNRG-LPS offers a 64 MHz, 32-bit Arm® Cortex®-M0+ core, 192KB programmable flash memory, 24KB SRAM, MPU, and an extensive peripheral set The STEVAL-IDB013V1 evaluation platform features 3 user LEDs, 2 user buttons, a MEMS digital accelerometer/gyroscope, MEMS digital pressure/temperature sensor, and is RoHS compliant.