CAM-5G0-079CLR

STMicroelectronics
511-CAM-5G0-079CLR
CAM-5G0-079CLR

Mfr.:

Description:
Camera Development Tools Promodule featuring VD55G0 sensor, 79 degree DFOV lens, clear filter

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 36

Stock:
36 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$26.20 $26.20

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Camera Development Tools
RoHS:  
Evaluation Modules
Camera Module Evaluation Sample
VD55G0
GPIO
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Evaluation Modules
Dimensions: 11.65 mm x 8 mm x 2.85 mm
Packaging: Bulk
Product Type: Camera Development Tools
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529902100
ECCN:
EAR99

CAM-55G0 Promodules

STMicroelectronics CAM-55G0 Promodules are sample camera modules made for seamless evaluation and integration of the VD55G0 0.38-megapixel monochrome image sensor. The ready-to-use vision extensions integrate a VD55G0 image sensor, lens holder, lens, and plug-and-play flex connection in a tiny format down to 5.0mm2. The CAM-55G0 leverages the complete toolbox of on-chip features of the embedded VD55G0 image sensor, such as autoexposure or context management. Multiple GPIOs enable users to synchronize the modules with triggers and illumination. Featuring a single-lane MIPI CSI-2 output, the promodules are ideally suited for embedded low-power setups.