TOKAY-LITE-01

Maxlab
392-TOKAY-LITE-01
TOKAY-LITE-01

Mfr.:

Description:
Camera Development Tools A battery powered AI camera platform with night vision, motion detection and TensorFLow Lite support .

In Stock: 62

Stock:
62 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$156.57 $156.57

Product Attribute Attribute Value Select Attribute
Maxlab
Product Category: Camera Development Tools
RoHS:  
Development Boards
AI Camera
ESP32-S3-WROOM-1, OV2640
BLE, SPI, UART, USB Type-C, WiFi
5 V
Brand: Maxlab
Dimensions: 70 mm x 70 mm
Packaging: Bulk
Product Type: Camera Development Tools
Series: Tokay Lite
Factory Pack Quantity: 1
Tradename: Tokay Lite
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

TOKAY LITE Edge AI Camera Development Board

Maxlab TOKAY LITE Edge AI Camera Development Board is an advanced AI camera platform and ESP32-based development board designed for a wide range of applications. This board features 8MB flash and 512kB + 8MB RAM, plug-and-play, adaptable power modes, motion detection, and an open-source SDK. The TOKAY LITE board includes an OV2640 camera sensor, 10 IR LEDs, an embedded lithium battery charger, and a JST-PH battery connector. This board supports Nightvision and motion sensors that help in real-time image analysis and decision-making. Typical applications include wildlife monitoring, fire monitoring and trigger alarms, agriculture technology, facial recognition and detection, and robotics.