CXD5602PWBMAIN1E_FG_875612932_P

Sony Spresense
246-CXD5602875612932
CXD5602PWBMAIN1E_FG_875612932_P

Mfr.:

Description:
Video IC Development Tools

In Stock: 88

Stock:
88 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$79.20 $79.20

Product Attribute Attribute Value Select Attribute
Sony
Product Category: Video IC Development Tools
RoHS:  
Evaluation Boards
AI Platform Compatibility: Edge Impulse
Brand: Sony Spresense
Product Type: Video IC Development Tools
Series: EUROPE
Factory Pack Quantity: 100
Subcategory: Development Tools
Tradename: SPRESENSE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Main Board (Europe)

Sony Spresense Main Board (Europe) is a compact, Arduino-compatible development board based on the CXD5602 microcontroller. The Main Board can be operated alone or with the extension board. Sony Spresense Main Board enables developers to create applications in a very short time. The board is supported by the Arduino IDE or the NuttX-based Spresense SDK, which provides a more extended API. Depending on the requirement for each project, the main board can be equipped with optional add-on boards with extra features such as BLUETOOTH® Low Energy, a Camera Board, and accelerometer sensors.