TPS4HC120EVM

Texas Instruments
595-TPS4HC120EVM
TPS4HC120EVM

Mfr.:

Description:
Switch IC Development Tools TPS4HC120-Q1 evaluat ion module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 14

Stock:
14 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$280.18 $280.18

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Modules
Power Distribution Switch
TPS4HC120
Brand: Texas Instruments
Product Type: Switch IC Development Tools
Series: TPS4HC120
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS4HC120EVM Switch Evaluation Module (EVM)

Texas Instruments TPS4HC120EVM Switch Evaluation Module (EVM) is a hardware evaluation module (EVM) used to evaluate the functionality and performance of the TPS4HC120 high-side switch. The evaluation module is fully equipped to test the TPS4HC120 to ease device integration into various power system applications. The Texas Instruments TPS4HC120EVM is designed to be used as a standalone board with an attached voltage supply and output load. Features such as overcurrent, short-to-ground, open-load, and short-to-battery detection are enabled on the evaluation module.