DS28S60EVKIT#

Analog Devices / Maxim Integrated
700-DS28S60EVKIT#
DS28S60EVKIT#

Mfr.:

Description:
Security / Authentication Development Tools DS28S60 EVALUATION SYSTEM

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$138.01 $138.01

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Security / Authentication Development Tools
RoHS:  
Evaluation Kits
DS28S60
1-Wire, I2C, SPI
Bulk
Brand: Analog Devices / Maxim Integrated
For Use With: DS28S60
Operating Supply Voltage: 3.3 V
Product Type: Security / Authentication Development Tools
Series: DS28S60
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

DS28S60EVKIT Evaluation System

Analog Devices DS28S60EVKIT Evaluation System provides the hardware and software necessary to demonstrate the features of the DS28S60Q+ DeepCover® Cryptographic Coprocessor. The evaluation system consists of five DS28S60Q+ devices in a 12-pin TDFN package, a DS9121EQ+ evaluation TDFN socket board, and a DS9482P# USB-to-I2C/SPI/1-Wire® adapter. The evaluation software runs under Windows® 10, Windows 8, and Windows 7 operating systems, both 64-bit and 32-bit versions. It provides a handy user interface to exercise the features of the DS28S60Q+.