TPS6286B10EVM-049

Texas Instruments
595-TPS6286B10EVM049
TPS6286B10EVM-049

Mfr.:

Description:
Power Management IC Development Tools TPS6286B10 evaluatio n module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$186.23 $186.23

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.4 V to 5.5 V
400 mV to 1.675 V
TPS6286B10
TPS6286B10-049
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: TPS6286B08
Interface Type: I2C
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TPS6286B10EVM-049 Converter Evaluation Module

Texas Instruments TPS6286B10EVM-049 Converter Evaluation Module (EVM) is designed to help the user easily test and evaluate the operation and functionality of the TPS6286B10 buck converter. The evaluation module can also be used to evaluate the TPS6286B08 device. The evaluation module converts 2.4V to 5.5V input voltage to a regulated output voltage. The output current can go up to 10A for the Texas Instruments TPS6286B10EVM-049.