TPS389006Q1EVM

Texas Instruments
595-TPS389006Q1EVM
TPS389006Q1EVM

Mfr.:

Description:
Power Management IC Development Tools TPS389006 evaluation module for multicha

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$274.47 $274.47

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Protection
3.3 V
TPS389006-Q1
TPS389006
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Voltage Supervisor
Interface Type: USB
Output Current: 10 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

TPS389006Q1EVM Evaluation Module

Texas Instruments TPS389006Q1EVM Evaluation Module is a platform for evaluating the performance of the TPS389006-Q1. The TPS389006-Q1 is an integrated overvoltage and undervoltage supervisor with I2C programmability. The TPS389006-Q1 is housed in a 16-pin, very-thin quad flatpack no-lead (WQFN) package. Furthermore, the TPS389006Q1EVM is intended to work with other variants of TPS38900x-Q1 (four-channel and eight-channel).