R-REF04-RIA12-2

RECOM Power
919-R-REF04-RIA12-2
R-REF04-RIA12-2

Mfr.:

Description:
Power Management IC Development Tools 12-75Vin Reference Design

Availability

Stock:
70 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$444.32 $444.32
$411.06 $2,055.30
$410.51 $10,262.75
50 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Boards
Isolated DC/DC Converter
12 V to 75 V
3.3 V, 5 V, 12 V, 15 V, 24 V, 48 V
R-REF04-RIA12
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Dimensions: 185 mm x 120 mm x 45 mm
Output Current: 45 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Eval Boards
Part # Aliases: 21000357
Unit Weight: 295 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

R-REF04-RIA12 Reference Designs

RECOM Power R-REF04-RIA12 Reference Designs feature a universal pinout to accommodate DC/DC converters with 2" x 1", quarter-brick, or half-brick standard case dimensions. RECOM Power R-REF04-RIA12-1 is populated with components rated for higher DC input voltages up to 110VDC nominal input, while the R-REF04-RIA12-2 is populated with components rated for higher DC input currents up to 10A. Both boards are input-side fused and can be used with DC/DC converters with single output currents up to 45A. The reference designs include a RIA12-conform surge stopper capable of blocking surge voltages up to 385VDC. The reference designs are ideal for railway applications.