EV42B57A

Microchip Technology
579-EV42B57A
EV42B57A

Mfr.:

Description:
Power Management IC Development Tools MIC4607A 85V 3Ph Gate Drv. EVB

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$195.71 $195.71

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
MIC4607A
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
For Use With: Brushless DC Motors
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

MIC4607A MOSFET Driver Evaluation Board

Microchip Technology MIC4607A MOSFET Driver Evaluation Board demonstrates the driver capabilities offered by the MIC4607A MOSFET driver. This evaluation board drives up to a 20A peak current load. The MIC4607A evaluation board includes PWM signal test headers, a fault signal test header, and UVLO protections on VDD and bootstrap. This board is compatible with 3.3V and 5V logic level microcontrollers.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.