TXS-EVM

Texas Instruments
595-TXS-EVM
TXS-EVM

Mfr.:

Description:
Other Development Tools 1 to 8 bit TXS trans lator family evalua

In Stock: 12

Stock:
12 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$36.86 $36.86

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Other Development Tools
RoHS:  
Evaluation Modules
Voltage Translator
TXS0101, TXS0102, TXS0104E, TXS0108E
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: 1-Wire, I2C
Operating Supply Voltage: 1.2 V to 5.5 V
Product Type: Other Development Tools
Series: TXS
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 172.563 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TXS-EVM Translator Evaluation Module (EVM)

Texas Instruments TXS-EVM Translator Evaluation Module (EVM) is designed to support single, dual, quad, and octal channel TXS voltage-level shifter devices. The TXS devices belong to the auto bidirectional voltage level translation family with an operating voltage between 1.2V and 5.5V. These are designed to support various generic voltage-level translation applications across sectors. The Texas Instruments TXS-EVM supports the customizable evaluation of the one-, two-, four-, and eight-bit devices of the TXS family.