IM-100-EB-A-SP-NA

Silex Technology
702-IM-100-EBA-SP
IM-100-EB-A-SP-NA

Mfr.:

Description:
Interface Development Tools [Sample Pack] IM-100-EB is a built-in type wireless LAN bridge board with built-in antenna for device manufacturers who want to support wireless LAN for existing devices with Ethernet interface.

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Ship Immediately
Factory Lead-Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$254.26 $254.26

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: Interface Development Tools
RoHS:  
Development Tools
Media Converter Board
IM-100-EB
Bulk
Brand: Silex Technology
Dimensions: 54 mm x 35 mm x 11.8 mm
For Use With: Wireless Connectivity
Interface Type: Ethernet
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 4.4 V to 5.25 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IM-100-EB Ethernet Boards

Silex Technology IM-100-EB Ethernet Board offers plug-and-play Wi-Fi® 6 to retrofit any Ethernet-based product. This board streamlines product development, cuts costs, accelerates time to market, and improves communication reliability. The IM-100-EB Ethernet boards have a long chipset lifecycle and are fully customizable to meet unique requirements. These boards are a board-level solution that seamlessly integrates with any enclosure of the user's choice. The IM-100-EB Ethernet boards include all the necessary components for wireless integration, such as a processor, memory, and wireless LAN driver. The IM-100-EB-C board features the MHFx1 antenna terminal, while the IM-100-EB-A board features an onboard antenna. These boards operate within the -40°C to 85°C temperature range and are available in 54mm x 35mm x 11.8mm dimensions.