DS125DF1610EVM

Texas Instruments
595-DS125DF1610EVM
DS125DF1610EVM

Mfr.:

Description:
Interface Development Tools 9.8 to 12.5 Gbps 16- channel retimer eva

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2,323.23 $2,323.23

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
DS125DF1610
Brand: Texas Instruments
For Use With: DS125DF1610
Interface Type: GUI
Operating Supply Voltage: 2.5 V/3.5 V
Product Type: Interface Development Tools
Series: DS125DF1610
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

DS125DF1610EVM Evaluation Module

Texas Instruments DS125DF1610EVM Evaluation Module allows for easy evaluation of the DS125DF1610. The vertical SMA connectors bring out connections to the high-speed transmit and receive terminals of quad 2 in the DS125DF1610. These connections allow the evaluation of the device's receive and transmit signal condition features and the 4x4 analog cross-point switch.