TPS25741EVM-802

Texas Instruments
595-TPS25741EVM-802
TPS25741EVM-802

Mfr.:

Description:
Interface Development Tools TPS25741EVM-802 EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$138.17 $138.17

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
USB
TPS25741
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 22 V to 28 V
Product Type: Interface Development Tools
Series: TPS25741-802
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8543709990
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TPS25741EVM-802 Evaluation Module (EVM)

Texas Instruments TPS25741EVM-802 Evaluation Module (EVM) contains evaluation and reference circuitry for the TPS25741. The TPS25741 is a dedicated USB PD type C Downstream Facing Port (DFP) controller. This evaluation module highlights the mux feature by using two Buck converters to create 5V and 12V (or 5V and 9V) and then multiplex between them. The evaluation module is also designed to support port power management (PPM) for dual-port applications by connecting two evaluation modules together. The Texas Instruments TPS25741EVM-802 uses a TPS54531 based buck converter as the power supply for the TPS25741.