SN65HVD96EVM

Texas Instruments
595-SN65HVD96EVM
SN65HVD96EVM

Mfr.:

Description:
Interface Development Tools SN65HVD96 Eval Mod

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$90.27 $90.27

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
RS-485
SN65HVD96
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: RS-485
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: SN65HVD96
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 192.323 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

SN65HVD96 SymPol™ Transceiver

The Texas Instruments SN65HVD96 SymPol™ transceiver is designed to meet the requirements for a transceiver that operates with no errors if the twisted-pair signal wires are connected normally or reversed. The TI SN65HVD96 allows for error-free operation in applications in which the signal wires may become inadvertently reversed during installation or maintenance. This TI SymPol transceiver corrects this issue internally so no intervention from the controller or operator is required. TI SN65HVD96 SymPol transceivers can be used for point-to-point, multi-drop, or multi-point networks and are an upgrade to existing RS-485 networks.This TI device features up to 5 Mbps signaling and connects up to 32 nodes on one bus.