RS485FLDPLXDRCEVM

Texas Instruments
595-RS485FLDPLXDREVM
RS485FLDPLXDRCEVM

Mfr.:

Description:
Interface Development Tools RS485-FL-DPLX-EVM

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$182.37 $182.37

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
RS-485
THVD2412DRCR
Brand: Texas Instruments
For Use With: VSON-10 Full-Duplex RS-485 Transceivers
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Interface Development Tools
Series: RS485FLDPLXDRC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

RS485FLDPLXDRCEVM Transceiver Evaluation Module

Texas Instruments RS485FLDPLXDRCEVM Transceiver Evaluation Module (EVM) allows quick prototyping of the TI full-duplex ±70V tolerant RS-485 transceivers in the VSON (DRC) package. The board provides for testing of single and differential-ended communication with potential modifications. These modifications include changing the termination resistance or adding a common mode bias to the bus to simulate ground potential differences seen in systems with long cables that share a ground line with high current capacity. The board comes preinstalled with a Texas Instruments THVD2412DRCR, which allows full duplex communication at up to 250kbps powered by a 3V to 5.5V power connection on VCC. The board also supports the testing of systems with separate EARTH planes separate from the device ground reference plane.