ISOUSB211DPEVM

Texas Instruments
595-ISOUSB211DPEVM
ISOUSB211DPEVM

Mfr.:

Description:
Interface Development Tools ISOUSB211 High/Full/ Low Speed Isolated

In Stock: 13

Stock:
13 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$90.27 $90.27

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Galvanically-Isolated USB Repeater
ISOUSB211
Brand: Texas Instruments
For Use With: SSOP-28 Package USB Repeater
Interface Type: USB
Operating Supply Voltage: 0 V to 5.5 V
Product Type: Interface Development Tools
Series: ISOUSB211DP
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473308000
MXHTS:
8473300401
ECCN:
EAR99

ISOUSB211DPEVM Repeater Evaluation Module

Texas Instruments ISOUSB211DPEVM Repeater Evaluation Module (EVM) enables users to evaluate the ISOUSB211 device thoroughly before incorporating the device into the user's designs. The evaluation module can be powered from various power sources, including regulated power supplies, USB2.0 connector, and DC adapter. Because of this, the evaluation module includes a transformer driver (SN6501), a transformer (CMP-0030614-1), and five adjustable output LDOs (TPS76701 and TPS73701). This evaluation module can be configured to use the provided LDOs to power the 3.3V and 1.8V power supplies or bypass these external LDOs and use the internal LDOs to power the 3.3V and 1.8V power supplies. The evaluation module can be configured to operate with and without external LDOs. The evaluation module can be used to verify many of the ISOUSB211 datasheet parameters like data rate, current consumption, and others. Some of the data sheet specifications require a different test setup configuration than the Texas Instruments ISOUSB211DPEVM, so those specifications are not able to be verified from the evaluation module without modifications. The example parameters include maximum data rate, propagation delay, and other timing specifications.