ISO6721DEVM

Texas Instruments
595-ISO6721DEVM
ISO6721DEVM

Mfr.:

Description:
Interface Development Tools ISO672x general purp ose dual-channel d

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$90.27 $90.27

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Dual Channel Digital Isolator
ISO6721
Brand: Texas Instruments
Operating Supply Voltage: 1.71 V to 5.5 V
Product Type: Interface Development Tools
Series: ISO6721D
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ISO6721DEVM Digital Isolator Evaluation Module

Texas Instruments ISO6721DEVM Digital Isolator Evaluation Module (EVM) is used to evaluate the low-speed, general-purpose, robust EMC dual-channel digital isolator ISO6721 in an 8-pin SOIC package. The Texas Instruments ISO6721DEVM features enough test points and jumper options to evaluate the device with minimal external components.