ISO1228EVM

Texas Instruments
595-ISO1228EVM
ISO1228EVM

Mfr.:

Description:
Interface Development Tools ISO1228 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 11

Stock:
11 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$94.11 $94.11

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Digital Input Receiver
ISO228
Bulk
Brand: Texas Instruments
Interface Type: SPI
Operating Supply Voltage: 1.71 V to 5.5 V
Product Type: Interface Development Tools
Series: ISO1228
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ISO1228EVM Evaluation Module (EVM)

Texas Instruments ISO1228EVM Evaluation Module (EVM) evaluates the eight-channel isolated digital input receiver ISO1228 in the 38-pin DFB SSOP package configured for sink/source mode. The evaluation module has additional footprints that allow users to add components to test various common applications. The Texas Instruments ISO1228EVM features multiple jumper and test point options to evaluate the device with minimal external components.

ISO1228DFBEVM Evaluation Module (EVM)

Texas Instruments ISO1228DFBEVM Evaluation Module (EVM) is used to evaluate the 8-channel isolated digital input receiver (ISO1228) in the 38-pin DFB SSOP package. The evaluation module has additional footprints that allow users to add components to test various common applications. The Texas Instruments ISO1228DFBEVM features multiple test points and jumper options to evaluate the device with minimal external components.