DS160PT801X16EVM

Texas Instruments
595-DS160PT801X16EVM
DS160PT801X16EVM

Mfr.:

Description:
Interface Development Tools DS160PT801 PCIe 4.0; 16 Gbps; 8-Lane (16

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,291.63 $1,291.63

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Interface Development Tools
Series: DS160PT801X16
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DS160PT801X16EVM Retimer Evaluation Module

Texas Instruments DS160PT801X16EVM Retimer Evaluation Module (EVM) is a 16-lane PCIe riser card board intended to be used to evaluate the DS160PT801 PCIe Gen4 retimer. The evaluation module uses the 1x16 Card Electromechanical (CEM) connector to enable quick system testing in a standard x16 socket and a standard PCIe endpoint. The Texas Instruments DS160PT801 is a high-performance eight-lane (16-channel) PCI EXPRESS® protocol-aware retimer supporting all standard PCIe® data rates up to 16GT/s. It extends the reach and robustness of high-speed PCIe® serial links, from chip-to-chip motherboard links to more complex multi-connector system topologies.