DP141RLJEVM

Texas Instruments
595-DP141RLJEVM
DP141RLJEVM

Mfr.:

Description:
Interface Development Tools 14.2G QUAD DUAL MODE LINE EVM

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$274.47 $274.47

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:
Evaluation Modules
Equalizer / Driver / Redriver
DP141RLJ
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: GPIO, I2C
Operating Supply Voltage: 3.3 V/5 V
Product Type: Interface Development Tools
Series: DP141RLJ
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99

DP141RLJEVM Redriver Evaluation Module (EVM)

Texas Instruments DP141RLJEVM Redriver Evaluation Module (EVM) is designed to evaluate the SN65DP141RLJ at a system level using a standard DisplayPort connection. The SN65DP141 is a DisplayPort linear redriver. The evaluation module is a plug-and-play design. The Texas Instruments DP141RLJEVM provides two standard DP connectors that can connect to a DisplayPort source or sink system to evaluate DP141RLJ settings.