Si-EB8045B

Silicon Labs
634-SI-EB8045B
Si-EB8045B

Mfr.:

Description:
Interface Development Tools SiWx917 Wi-Fi 6 Co-processor Raspberry Pi HAT Adapter Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 11

Stock:
11 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$84.43 $84.43

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Interface Development Tools
RoHS:  
Adapter Boards
RF System on a Chip - SoC
SiWx917
Bulk
Brand: Silicon Labs
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SiWx917
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Si-EB8045B Raspberry Pi HAT Adapter Board

Silicon Labs Si-EB8045B Raspberry Pi HAT Adapter Board is an excellent way to explore and evaluate SiWx917 with a Raspberry Pi host. The Silicon Labs Si-EB8045B features built-in Raspberry Pi Hardware Attach on Top (HAT) with SDIO data interface, UART, I2C, low-power signals, and power. The SDIO connects to Raspberry Pi, allowing users to configure it as an external host for the SiWx917.