Si-EB8045A

Silicon Labs
634-SI-EB8045A
Si-EB8045A

Mfr.:

Description:
Interface Development Tools SiWx917 Wi-Fi 6 Co-processor Adapter Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$84.43 $84.43

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Interface Development Tools
RoHS:  
Adapter Boards
RF System on a Chip - SoC
SiWx917
Bulk
Brand: Silicon Labs
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SiWx917
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
5A992.C

Si-EB8045A EXP Adapter Board

Silicon Labs Si-EB8045A EXP Adapter Board is used to explore and evaluate SiWx917 and EFR32 co-processor radio boards with various host devices using SPI or SDIO interfaces. The Si-EB8045A is designed to connect the Network/Radio Co-Processors (NCP/RCP), e.g., SiWx917 co-processor radio boards (SiWx917-RB4346A), to external hosts, like Silicon Labs EFR32 and EFM32 devices. It also includes an EXP-to-SDCard accessory board to extend compatibility with 3rd party MCU or MPU host platforms through an SDIO connection.