113020111

Seeed Studio
713-113020111
113020111

Mfr.:

Description:
Interface Development Tools I2C CAN-BUS Module based on MCP2551 and MCP2515

In Stock: 42

Stock:
42 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$30.55 $30.55

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Interface Development Tools
Development Kits
I2C CAN-BUS Module
MCP2551
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 20 mm x 40 mm
For Use With: HY2.0 4-Pin Cable
Interface Type: I2C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Subcategory: Development Tools
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

MCP2551 and MCP2515 I2C CAN-BUS Module

Seeed Studio MCP2551 and MCP2515 I2C CAN-BUS Module Board is a small and flexible board that utilizes the I2C for communication, with a default I2C address 0x25 and max I2C speed of 400k. The I2C CAN Bus Module Board is based on the high-performance MCP2515 CAN Bus controller and MCP2551 CAN Bus transceiver, providing a CAN Bus communication rate of up to 1Mb/s.