EV73F18A

Microchip Technology
579-EV73F18A
EV73F18A

Mfr.:

Description:
Interface Development Tools EVB-PCI11101

In Stock: 9

Stock:
9 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$418.52 $418.52

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
PCIe
PCI11101
Brand: Microchip Technology
Interface Type: USB
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
4A994.J

EVB-PCI11101 Evaluation Board

Microchip Technology EVB-PCI11101 Evaluation Board is a demo and evaluation platform for the PCI11101 single-chip PCIe switch. The Microchip Technology EVB-PCI11101 kit helps to speed up integration into designs. The platform includes one integrated downstream USB host port connected to a PCI Express key B connector. The board is compatible with Linux® and Microsoft® Windows® 10 for PCIe, USB Host, and I2C/SPI/UART/GPIO drivers.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.