MAX13053AESHLD#

Analog Devices / Maxim Integrated
700-MAX13053AESHLD#
MAX13053AESHLD#

Mfr.:

Description:
Interface Development Tools 5V CAN with High FP, CMR, and ESD with S

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$239.52 $239.52

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Shields
CAN
MAX13053A
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.71 V to 5.5 V
Product Type: Interface Development Tools
Series: MAX13053
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX13053AESHLD Shield

Analog Devices MAX13053AESHLD Shield is a fully assembled and tested PCB that is designed to evaluate the functionality of the MAX13053A high-speed CAN interface. The MAX13053A Controller Area Network (CAN) transceiver IC provides fault protection with an extended common mode input range and ±25kV ESD Human Body Model (HBM). This evaluation kit enables the Mbed™ or Arduino platform to communicate on a CAN bus. Features include a digital isolator used as a level translator. The Analog Devices MAX13053AESHLD shield operates from 1.71V to 5.5V supply voltage range. Applications include building and industrial automation, drone, instrumentation, motor control, programmable logic controller, and smart grid equipment.