A161

M5Stack
170-A161
A161

Mfr.:

Description:
Interface Development Tools Atomic ToUnit Base

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18
Factory Lead-Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.37 $5.37

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Interface Development Tools
RoHS:  
Adapter Board
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 30.2 mm x 24 mm x 13.1 mm
For Use With: Atom Controller
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
EAR99

Atomic ToUnit Base Interface Adapter Board

M5Stack Atomic ToUnit Base Interface Adapter Board is designed specifically for the Atom series controllers. This board converts the Atom controller’s bottom expansion I/O into a male HY2.0-4P connector, allowing direct connection to Unit series devices. The tomic ToUnit Base adapter board is equipped with a DIP switch for flexible configuration of the Atom bottom I/O connections. This board facilitates seamless expansion and interconnection between Atom and Unit series devices.