DSO8CANBOARDTOBO1

Infineon Technologies
726-DSO8CANBOARDTOBO
DSO8CANBOARDTOBO1

Mfr.:

Description:
Interface Development Tools APS_OTHER

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$141.71 $141.71

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Interface Development Tools
RoHS: N
Demonstration Boards
CAN
TLE7250x, TLE8250x, TLE9250x
Container
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: DSO-8, TSON-8 packages
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: DSO-8 CAN BOARD SP001652714
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
CNHTS:
8543709990
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Wireless Charging Solutions

Infineon Wireless Charging Solutions meet today's growing demand for wireless charge applications like smartphones, wearables, notebooks, and low-voltage drive devices. Infineon's highly efficient and cost-effective devices enable state-of-the-art solutions for the transmitter unit for inductive and resonant standards. Infineon devices are ready-to-use for the adapter/charger, fostering time-to-market of full wireless charging solutions. Infineon is a member of the Wireless Power Consortium and the AirFuel Alliance.

DSO-8 CAN Demoboard

Infineon Technologies DSO-8 CAN Demoboard is suitable for all CAN FD Transceivers families in DSO-8 and TSON-8 packages. These include TLE9250, TLE9250V, TLE9250X, TLE9251V, TLE7250, TLE7250V, TLE7250X, TLE7251V, TLE8250, TLE8250V, TLE8250X and TLE7851V. Power supply failures can be simulated as well as different modes of operation. A configurable BUS load on CANH and CANL allows evaluating the signal form depending on the BUS load (standard termination and split termination). The demo board should be used to evaluate existing and future CAN transceivers on the market. Advantages, risks, and disadvantages of competitor devices versus Infineon devices can be tested and measured.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.